887-050-521-201

Heilind Number:EDA887-050-521-201
Manufacturer:EDAC
Manufacturer Number:887-050-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-201

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB connections. Featuring 50 positions and a straight mount orientation, it's perfect for board-to-board applications. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in our cutting-edge technology to elevate your connectivity solutions.