887-050-521-202

Heilind Number:EDA887-050-521-202
Manufacturer:EDAC
Manufacturer Number:887-050-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our dependable High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability. With two rows and 50 positions, it offers ample connectivity options, while copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any project.