887-050-521-802

Heilind Number:EDA887-050-521-802
Manufacturer:EDAC
Manufacturer Number:887-050-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for tough environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Featuring two rows and 50 positions, it allows for efficient data transfer. The copper alloy contact material guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial or commercial use, this connector is a dependable choice for board-to-board PCB connections.