887-050-521-804

Heilind Number:EDA887-050-521-804
Manufacturer:EDAC
Manufacturer Number:887-050-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-804

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component, featuring a sleek black finish, boasts a robust amperage of 3 A and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 50 positions. Perfect for board-to-board applications, this connector ensures reliable data transmission even in extreme temperatures ranging from -40 to 105°C, making it a must-have in your electronics toolkit. Experience exceptional quality and efficiency with this essential component.