887-050-521-807

Heilind Number:EDA887-050-521-807
Manufacturer:EDAC
Manufacturer Number:887-050-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and fifty positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for ease of installation, its straight mount orientation simplifies assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your projects. Explore the future of connectivity with this cutting-edge solution.