887-050-521-808

Heilind Number:EDA887-050-521-808
Manufacturer:EDAC
Manufacturer Number:887-050-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, accommodating up to 50 positions for versatile connectivity options. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Trust in its quality and performance, and elevate your connections to the next level.