887-050-521-812

Heilind Number:EDA887-050-521-812
Manufacturer:EDAC
Manufacturer Number:887-050-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-521-812

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your connectivity needs. Designed for high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring performance and safety. With a 2-row configuration and 50 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and durability for your next project.