887-050-540-212

Heilind Number:EDA887-050-540-212
Manufacturer:EDAC
Manufacturer Number:887-050-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-540-212

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging conditions. With a contact material of Copper Alloy, it offers efficient power transfer, while its dual rows and 50 positions provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs, ensuring secure data transmission. Operating in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications, meeting the demands of modern electronic systems. Ideal for board-to-board connections, this connector guarantees precision and durability in every setup.