887-050-541-212

Heilind Number:EDA887-050-541-212
Manufacturer:EDAC
Manufacturer Number:887-050-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points crafted from Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. Featuring a pitch of .156 inches and accommodating 50 positions, it offers seamless integration for a variety of applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to install. Elevate your PCB connectivity with this essential component.