887-050-541-802

Heilind Number:EDA887-050-541-802
Manufacturer:EDAC
Manufacturer Number:887-050-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-541-802

Detailed Description

Enhance your high-temperature electronic setups with our sophisticated Card Edge Connector. Designed for seamless board-to-board connectivity, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, offering superior heat resistance and durability. With two rows and fifty positions, it provides ample room for multiple connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-performance connector.