887-050-541-807

Heilind Number:EDA887-050-541-807
Manufacturer:EDAC
Manufacturer Number:887-050-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-541-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Boasting a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial settings. With a total of 50 positions and straight mount orientation, it provides ample versatility for your projects. Trust in this essential component for efficient board-to-board connections.