887-050-541-808

Heilind Number:EDA887-050-541-808
Manufacturer:EDAC
Manufacturer Number:887-050-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for demanding environments, it can withstand temperatures ranging from -40 to 105 °C. Offering a total of 50 positions, it provides ample connectivity options for your circuit boards. Its straight mount orientation facilitates seamless installation, making it a must-have component in your electronic assembly projects. Explore more of our top-tier PCB connectors in the Board To Board category.