887-050-542-212

Heilind Number:EDA887-050-542-212
Manufacturer:EDAC
Manufacturer Number:887-050-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and fire-resistant. With a current rating of 3 A, it ensures efficient power transmission. The 2-row configuration, with 50 positions and a pitch of .156 inches, allows for high-density connectivity. Crafted from Copper Alloy, the contacts provide excellent conductivity. Suitable for board-to-board applications, this connector offers a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial and electronic projects. Trust in this connector's quality and performance for seamless connectivity solutions.