887-050-555-802

Heilind Number:EDA887-050-555-802
Manufacturer:EDAC
Manufacturer Number:887-050-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-555-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a high amperage rating of 3A, it guarantees efficient power transmission. The two-row design with 50 positions offers ample connectivity options, while the copper alloy contact material ensures reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mount orientation, it's perfect for board-to-board PCB connections. Operating confidently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs. Elevate your connectivity game with this essential component.