887-050-555-812

Heilind Number:EDA887-050-555-812
Manufacturer:EDAC
Manufacturer Number:887-050-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for top performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a dual-row configuration and a total of 50 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Explore the possibilities with this essential component in the world of PCB connectors.