887-050-556-207

Heilind Number:EDA887-050-556-207
Manufacturer:EDAC
Manufacturer Number:887-050-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-556-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board PCB connections. Boasting 50 positions and a straight mount orientation, it ensures seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for industrial and commercial applications. Elevate your connectivity game with this high-performance connector.