887-050-556-802

Heilind Number:EDA887-050-556-802
Manufacturer:EDAC
Manufacturer Number:887-050-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-556-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to withstand even the most demanding environments. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. Featuring two rows and 50 positions, it offers ample connectivity options with precise .156-inch pitch and .2-inch row spacing. Crafted from high-quality Copper Alloy, it guarantees efficient conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.