887-050-558-201

Heilind Number:EDA887-050-558-201
Manufacturer:EDAC
Manufacturer Number:887-050-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Trust in this connector to deliver seamless board-to-board connectivity in even the most demanding environments. Elevate your electronic designs with this essential component.