887-050-558-212

Heilind Number:EDA887-050-558-212
Manufacturer:EDAC
Manufacturer Number:887-050-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-558-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek and reliable connector, with a sleek black finish, features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. It boasts two rows of copper alloy contacts, offering a total of 50 positions with a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and efficient connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy integration onto your PCB. Upgrade your setup with this essential component for seamless board-to-board connectivity.