887-050-558-803

Heilind Number:EDA887-050-558-803
Manufacturer:EDAC
Manufacturer Number:887-050-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-558-803

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a high amperage rating of 3A, it guarantees reliable power transmission. The Copper Alloy contact material provides excellent conductivity, while the right-angle mount orientation offers easy PCB integration. Boasting two rows and 50 positions, it allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Elevate your PCB connectivity with this essential component.