887-050-558-808

Heilind Number:EDA887-050-558-808
Manufacturer:EDAC
Manufacturer Number:887-050-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-558-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setups. The right-angle mount orientation and 50 positions cater to diverse connectivity needs, while the operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Elevate your circuitry with this essential component, a must-have in any professional setup.