887-050-559-802

Heilind Number:EDA887-050-559-802
Manufacturer:EDAC
Manufacturer Number:887-050-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-559-802

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, it offers reliable connectivity for power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate 50 positions, perfect for high-density applications. Its Right Angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial electronics projects. Experience seamless connectivity with our top-of-the-line Card Edge Connector.