887-050-560-212

Heilind Number:EDA887-050-560-212
Manufacturer:EDAC
Manufacturer Number:887-050-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 50 positions across 2 rows, it offers seamless integration onto your board. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.