887-050-560-802

Heilind Number:EDA887-050-560-802
Manufacturer:EDAC
Manufacturer Number:887-050-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-560-802

Detailed Description

Introducing our High Temperature Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity with precision. With a current rating of 3A and a total of 50 positions, it's ideal for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Perfect for your PCB connectivity needs, this connector is a key component for seamless data transfer.