887-052-520-201

Heilind Number:EDA887-052-520-201
Manufacturer:EDAC
Manufacturer Number:887-052-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Perfect for demanding environments, this connector is designed for optimal performance, featuring a housing made of UL 94V-0 Polyphenylene Sulfide for high temperature resistance. With two rows of 52 positions, it allows for efficient and reliable PCB connectivity. The contact material, Copper Alloy, ensures durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its black color and straight mount orientation make for easy installation and integration. Elevate your PCB connections with this essential component.