887-052-520-212

Heilind Number:EDA887-052-520-212
Manufacturer:EDAC
Manufacturer Number:887-052-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-520-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance and safety. With two rows and 52 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your electronic connections with confidence with this high-quality card edge connector.