887-052-520-808

Heilind Number:EDA887-052-520-808
Manufacturer:EDAC
Manufacturer Number:887-052-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-520-808

Detailed Description

Enhance your circuit connectivity with our high-temp card edge connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two-row design and 52 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure PCB connections, making it a must-have in your electronic setup. Elevate your connectivity game with this essential component.