887-052-520-812

Heilind Number:EDA887-052-520-812
Manufacturer:EDAC
Manufacturer Number:887-052-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-520-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under tough conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees secure and stable connections. Its two rows of 52 positions are spaced at .156 inches, offering ample room for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your PCB connectivity needs. Trust in this connector for seamless and reliable board-to-board connections.