887-052-521-201

Heilind Number:EDA887-052-521-201
Manufacturer:EDAC
Manufacturer Number:887-052-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-521-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in classic Black. Designed for superior performance, this connector features a sleek housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 52 positions, it offers ample connectivity for your PCBs. The premium Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation offers easy installation, making it a must-have for professional applications. Elevate your connectivity game with this essential component.