887-052-521-208

Heilind Number:EDA887-052-521-208
Manufacturer:EDAC
Manufacturer Number:887-052-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 52 positions, it ensures seamless board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The sleek black design and straight mount orientation make it both functional and visually appealing. Upgrade your PCB setup with this reliable connector for efficient and secure data transmission.