887-052-521-212

Heilind Number:EDA887-052-521-212
Manufacturer:EDAC
Manufacturer Number:887-052-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-521-212

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for seamless connectivity in high-performance systems. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it accommodates 52 positions for efficient PCB connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are essential. Trust in our connector to deliver consistent power with a 3A amperage rating, meeting your connectivity needs with precision and reliability.