887-052-521-804

Heilind Number:EDA887-052-521-804
Manufacturer:EDAC
Manufacturer Number:887-052-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-521-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 52 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade to superior connectivity with this high-performance Card Edge Connector.