887-052-523-212

Heilind Number:EDA887-052-523-212
Manufacturer:EDAC
Manufacturer Number:887-052-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and performance in demanding environments. With a sleek black color and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is built to last. Featuring two rows of 52 positions each, it offers reliable connectivity for a variety of applications. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a wide range of industries. Its straight mount orientation makes installation a breeze. Trust in our Card Edge Connector for high-quality performance you can rely on.