887-052-523-807

Heilind Number:EDA887-052-523-807
Manufacturer:EDAC
Manufacturer Number:887-052-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-523-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts featuring a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 52 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a variety of applications, this connector is a must-have for any electronic setup.