887-052-524-802

Heilind Number:EDA887-052-524-802
Manufacturer:EDAC
Manufacturer Number:887-052-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-524-802

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 52 positions spread across 2 rows, it offers ample connectivity for your PCBs. The Copper Alloy contacts, combined with a pitch of .156 inches, guarantee reliable signal transmission. Whether you're working in extreme cold or heat, rest assured that this connector can handle temperatures ranging from -40 to 105°C. Perfect for Board To Board PCB connections, it's a must-have for any professional setup. Upgrade your systems with this high-quality connector and experience seamless connectivity like never before.