887-052-540-802

Heilind Number:EDA887-052-540-802
Manufacturer:EDAC
Manufacturer Number:887-052-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and style. Featuring two rows of contact points, each crafted from high-quality Copper Alloy, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 52-position design allows for versatile connectivity options. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in even the most extreme conditions. Upgrade your connectivity solutions with this essential component.