887-052-540-803

Heilind Number:EDA887-052-540-803
Manufacturer:EDAC
Manufacturer Number:887-052-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-540-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. This sleek black connector features two rows and 52 positions, ensuring seamless connectivity on your PCB. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity with this essential component.