887-052-540-807

Heilind Number:EDA887-052-540-807
Manufacturer:EDAC
Manufacturer Number:887-052-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-540-807

Detailed Description

This high-temp card edge connector in sleek black is designed for efficient power transmission, with a 3A amperage rating that ensures reliable performance. Its UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 52 positions, this connector facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.