887-052-541-207

Heilind Number:EDA887-052-541-207
Manufacturer:EDAC
Manufacturer Number:887-052-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-541-207

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector is engineered for durability and efficiency, featuring UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts. With a 3 A amperage and operating temperature range of -40 to 105 °C, it ensures reliable operation in a variety of environments. Its dual-row configuration, with a pitch of .156 in and row spacing of .2 in, offers 52 positions for seamless board-to-board connections. The straight mount orientation makes installation a breeze. Trust in this essential component for your PCB assembly needs.