887-052-541-208

Heilind Number:EDA887-052-541-208
Manufacturer:EDAC
Manufacturer Number:887-052-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-541-208

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance even in extreme conditions. Featuring two rows and 52 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this robust and efficient connector.