887-052-541-212

Heilind Number:EDA887-052-541-212
Manufacturer:EDAC
Manufacturer Number:887-052-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-541-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black color and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both visually appealing and durable. Featuring two rows of contact points, each crafted from copper alloy, it ensures efficient power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 52 positions for seamless integration. Engineered for versatility, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in its performance for your board-to-board PCB connectivity needs. Welcome to the future of seamless interconnectivity.