887-052-541-803

Heilind Number:EDA887-052-541-803
Manufacturer:EDAC
Manufacturer Number:887-052-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures, making it ideal for industrial applications. With a 2-row configuration and 52 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance even in harsh environments. Upgrade your connectivity solutions with this essential component.