887-052-541-808

Heilind Number:EDA887-052-541-808
Manufacturer:EDAC
Manufacturer Number:887-052-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-541-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and 52 positions, it offers ample connection options. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic applications where reliability is paramount. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.