887-052-541-812

Heilind Number:EDA887-052-541-812
Manufacturer:EDAC
Manufacturer Number:887-052-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-541-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ideal for high-temperature applications. With two rows and 52 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Operating in a wide temperature range from -40 to 105°C, this connector guarantees performance in various conditions. Choose this black connector for seamless board-to-board connections in your electronic projects.