887-052-542-201

Heilind Number:EDA887-052-542-201
Manufacturer:EDAC
Manufacturer Number:887-052-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features 52 positions in a double-row layout, ensuring seamless communication between your PCBs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, ideal for high-temperature environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing enable easy and secure board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Upgrade your systems with this essential component.