887-052-542-207

Heilind Number:EDA887-052-542-207
Manufacturer:EDAC
Manufacturer Number:887-052-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-542-207

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows of quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides secure and precise connectivity for up to 52 positions. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees consistent operation in extreme conditions. Perfect for a variety of applications, this connector is a must-have in any professional setup.