887-052-542-212

Heilind Number:EDA887-052-542-212
Manufacturer:EDAC
Manufacturer Number:887-052-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-542-212

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for seamless integration in electronic assemblies. With an amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh operating conditions. Featuring two rows of copper alloy contacts with a pitch of .156 in, it provides secure and efficient board-to-board connectivity. The straight mount orientation and compact design make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105 °C, it guarantees consistent functionality in diverse environments. Perfect for use in a variety of electronic devices, this connector is a must-have for your PCB assembly needs.