887-052-542-804

Heilind Number:EDA887-052-542-804
Manufacturer:EDAC
Manufacturer Number:887-052-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-542-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in even the most demanding environments. With a sleek black finish and dual rows, this connector boasts a 52-position configuration, perfect for high-density applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, offering efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of industrial and commercial projects. Elevate your connectivity game with this essential component.