887-052-542-807

Heilind Number:EDA887-052-542-807
Manufacturer:EDAC
Manufacturer Number:887-052-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-542-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it supports efficient power transmission. Its two rows of contact pins, crafted from Copper Alloy, provide a total of 52 positions with a pitch of .156 inches, offering ample connectivity options for your application. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings, meeting the highest standards of reliability. Elevate your PCB assembly with this essential component, a perfect choice for seamless board-to-board connections.