887-052-542-812

Heilind Number:EDA887-052-542-812
Manufacturer:EDAC
Manufacturer Number:887-052-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-542-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transfer. With a pitch of .156 inches and two rows of 52 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and compact design make installation easy, while an operating temperature range of -40 to 105°C guarantees functionality in a wide range of conditions. Trust in this essential component for seamless board-to-board connections in your electronic systems.